Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,195.890 (CNY4,741.3557) |
Product Information
Product Overview
All the facts, right in the field. The Fluke 3000 FC True-RMS Wireless Multimeter with the Fluke Connect® app and ShareLive™ video call. With its precision, reliability and ease of use, the Fluke 3000 FC Wireless Multimeter is the ideal solution for professional technicians. Independently tested for safe use in CAT IV 600V/ CAT III 1000 V environments, the Fluke 3000 FC has all the features you need to troubleshoot and repair many problems in electrical and electronic systems. The Fluke 3000 FC gives you true-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 3000 FC provides higher 0.09% basic accuracy, a digital display showing up to three secondary measurements from remote modules, and a bright white backlight.
- The Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect® app has all the essentials for convenient test and measurement troubleshooting
- AC and DC voltage measurements to 1000V
- AC and DC current with 0.01 mA resolution
- Continuity, resistance, diode test, capacitance and frequency measurements
- MIN/MAX Recording
- CAT III 1000 V, Cat IV 600 V; IP54
- Current range (AC/DC): 60-400mA
- Resistance range: 600Ω to 50MΩ
- Frequency range: 99.99Hz-99.99kHz
- Dimensions: 207x93x48mm
- Weight: 340g
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Maintenance & Repair, Wireless
Contents
True-RMS Wireless Multimeter, TL175 Test Leads, AC175 Alligator Clips
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
1kV
400mA
3 Years
No SVHC (15-Jun-2015)
3.5
6000
1kV
400mA
50Mohm
3000 FC Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate