Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY9,266.180 (CNY10,470.7834) |
Product Information
Product Overview
FLUKE 88V/A is a complete automotive diagnostic package with virtually everything you need in an automotive digital multimeter Modern cars have more and more electrical systems. This will only increase further with the introduction of hybrid vehicles. For this, perhaps the most important tool you'll use in troubleshooting is the multimeter. The Fluke 88V has improved measurement functions, trouble-shooting features and accuracy to solve more problems on conventional as well as new hybrid vehicles. The Fluke 88V operates very similar to the classic Fluke 88, but with more problem solving power, safety, convenience and impact protection. The 88V is independently tested to comply with the 2nd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600 V/CAT III 1000 V. They can withstand impulses in excess of 8,000 V and reduce risks related to surges and spikes.
- Built-in thermometer allows to take temperature readings without having to carry separate instrument
- Conductance for coil testing
- Magnetic hanger (included with kit) for easy set-up and viewing while freeing hands for other tasks
- Peak min/max to capture intermittent events as short as 250 microseconds
- Large digit display with bright, two-level backlight makes it easier to read than old Fluke 88
- Lifetime warranty
- Input Alert provides audible warning against wrong use of input jacks
- 10 meg ohm input impedance wont load circuits, 0.1% DC accuracy
- Access door for fast battery changes without opening up the case
- 6000 counts, 3-3/4 digits, measure up to 1000VAC and DC, measure up to 10A, 20A for up to 30 seconds
Contents
88V automotive multimeter, TL224 silicone test leads, AC285 long reach alligator clips, TP220 test probes, RPM 80 inductive RPM, TPAK ToolPak™ magnetic meter hanging kit, 80BK temperature probe, Two automotive backprobe pins, Insulation piercing probe, C800 durable carrying case, Holster, 9V battery (installed), Getting started manual, CD with detailed manual.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Current, Voltage, Frequency, Resistance, Temperature
Average
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
20000
1kV
10A
50Mohm
80 V Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate