Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28,331.270 (CNY32,014.3351) |
Product Information
Product Overview
FLUKE -FEV300/KIT UK is a FEV300 test adapter kit designed to test function and safety of charging stations mode 3 for AC charging. The adapter imitates an electric vehicle and opens up a charging cycle (activating voltage/current output), allowing you to conduct tests in combination with appropriate test instruments like an installation tester (for example the Fluke 1664 FC) and/or an oscilloscope (for example the Fluke 120B Series Industrial ScopeMeter®). With the FEV300 Adapter Kit, charging stations can be tested in accordance with IEC/EN 61851-1 and IEC/HD 60364-7-722.
- Suitable to vehicle charging stations with charging mode 3
- Fits to charging stations with EV socket-outlet type 2 and EV-connectors for type 2 and type 1
- PE pre-test, proximity pilot state “cable simulation”, control pilot state “vehicle simulation”
- Separate phase indication by 3 x LED lamps for easy check if voltage is present at charging output
- Measuring terminals L1, L2, L3, N, PE to connect test device to perform safety and functional tests
- IP 54 rating
- Error simulation for CP error state “E” and PE error state “F”
- Dimension is (H × W × D) 110 × 45 × 220mm length without connection cable and test cable
- Operating temperature range from -20°C to 40°C
Contents
FEV300/BASIC test adapter, FEV300-CON-TY2 type 2 plug, 1664 FC multifunction tester, Carrying case.
Technical Specifications
FEV300 BASIC Test Adapter, FEV300-CON-TY2, 1664 FC Multifunction Tester, Soft Carrying Bag
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate