Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE V3000 FC
Order Code2428590
Product Range3000 FC Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,137.770 (CNY3,545.6801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,137.77 (CNY3,545.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE V3000 FC
Order Code2428590
Product Range3000 FC Series
Technical Datasheet
DMM FunctionsAC Voltage
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto
Voltage Measure DC Max-
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max-
Manufacturer Warranty3 Years
Product Range3000 FC Series
Product Overview
The new Fluke Connect system of test tools communicates with the new Fluke Connect mobile app on your Android™ or iOS smart device, allowing you to share live measurements, monitor readings from safe distances, and get your job done easier than ever before.
- 3½ digit display
- Logging function for up to 65,000 readings
- Can be used as a standalone or as part of the system
- Wireless true-rms AC voltage module
- Measure up to 1000V
- Includes test leads, crocodile clips and magnetic hanging strap
- Dimensions: 165x64x14mm
- Weight: 220g
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
DMM Functions
AC Voltage
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.5
Display Count
6000
Voltage Measure DC Max
-
Current Measure DC Max
-
Resistance Measure Max
-
Product Range
3000 FC Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65