Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,125.720 (CNY6,922.0636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,125.72 (CNY6,922.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I30
Order Code1327556
Technical Datasheet
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min50mA
For Use WithFluke Multimeters, Recorders
Product Range-
Product Overview
FLUKE I30 is an AC/DC current clamp based on hall effect technology for use in measurement of both DC and AC current. The clamp may be used in conjunction with multimeters, recorders and other suitable recording instruments for accurate non-intrusive current measurement.
- Includes banana plug end for compatibility with multimeters
- Current range from 30mA to 30A DC, 30mA to 20A AC rms
- Frequency range from DC to 20kHz (-0.5dB)
- CAT III 300V safety rating
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
30A
For Use With
Fluke Multimeters, Recorders
Probe Side Connector
Current Clamp
Current Range Min
50mA
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38