Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE I6000S FLEX-24
Order Code1441506
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,934.030 (CNY10,095.4539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,934.03 (CNY10,095.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I6000S FLEX-24
Order Code1441506
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max6kA
Current Range Min6A
For Use WithFluke Oscilloscopes, Digital Multimeters, Recorders & Data Loggers
Product Range-
Product Overview
FLUKE I6000S FLEX-24 is an i6000s flex AC current probe with 24" measuring head utilizing the Rogowski principle. It can be used to measure currents up to 6000A when used in conjunction with oscilloscopes, recorders or data loggers. It's flexible and lightweight measuring head allows quick and easy installation in hard to reach areas. Provides high amperage, flexible probe for portable oscilloscopes.
- Flexible probe works in cramped, hard-to-reach spaces
- Current ranges from 60/600/6000A AC rms, output sensitivity (ac-coupled) is 50/5/0.5mV per Ampere
- Minimum load impedance is 100kohm, accuracy (at +25°C) is ±1% of range (45Hz to 65Hz)
- Linearity (10% to 100% of range) is ±0.2% of reading
- Noise is 8mV AC rms (60A), 2mV AC rms (600A/6000A)
- Frequency range from 10Hz to 50kHz (-3dB), phase error is < ±1° (45Hz to 65Hz), ±10° (at 20kHz)
- Working voltage of 600V AC rms or DC
- Head cable length (double insulated) is 610mm, head cable diameter is 14.3mm
- Cable length (head to electronics) is 2m
- Operating temperature range from -20°C to +90°C (head/electronics)
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
6kA
For Use With
Fluke Oscilloscopes, Digital Multimeters, Recorders & Data Loggers
Probe Side Connector
Flexible Cord Probe
Current Range Min
6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64