Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Insulated Philips screwdriver designed to provide user with the greatest safety, comfort, quality and ruggedness when working on energized circuits. This insulated slotted screwdriver features a slim insulated shaft designed to access hard to reach areas and a handle size of 3.7 x 1.2" (94 x 30mm).
- Ergonomic handle
- Slim insulated shaft allows access in hard to reach areas
- Manufactured from CMV steel for superior durability
- Certified to 1000VAC
- Certified to 1500VDC
- Individually tested to 10,000 V
Technical Specifications
Phillips Tip Size
#1
Overall Length
169mm
SVHC
No SVHC (15-Jan-2019)
Blade Length
75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057455