1 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,016.320 (CNY2,278.4416) |
Product Information
Product Overview
FLUKE PRV240 is a PRV240 proving unit. It is a portable, pocket-sized, battery-powered voltage source. It is unique because it sources stable AC and DC voltages for both LoZ and HiZ instruments. The Fluke PRV240 provides a safe method to verify that your electrical test tool is operating properly before and after you conduct any live tests. The concept of “Test Before Touch” (TBT) involves testing your meter against a known live source before and after the actual measurement. This sequence verifies that your test tool is operating properly through the actual measurement.
- Reduces the risk of shock and arc flash risk hazard
- Sources both AC and DC steady-state voltage—supplies 240VDC/AC
- Single LED indicates functionality
- Compatible with both high impedance or low impedance multimeters, clamp meters or two pole testers
- Long battery life—5,000 tests per set of four AA batteries
- IEC61010-1, IEC61010-2-030 safety rating
- Operating temperature range from -10°C to +50°C
- Dimension is 11.7cm x 7.4cm x 2.8cm
Contents
PRV240 proving unit, TPAK hanging strap, Four AA batteries, Quick reference guide.
Technical Specifications
Proving Unit
-
Electrical Test Tools
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate