Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFKFSREIHM0.032768-T3
Order Code4138754
Product RangeFKFSR Series
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.330 (CNY2.6329) |
| 9000+ | CNY2.190 (CNY2.4747) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY6,990.00 (CNY7,898.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFKFSREIHM0.032768-T3
Order Code4138754
Product RangeFKFSR Series
Technical Datasheet
Product RangeFKFSR Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -0.04ppm
Load Capacitance12.5pF
Crystal Case / PackageSMD, 8.7mm x 3.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
FKFSR Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
0.04ppm
Crystal Case / Package
SMD, 8.7mm x 3.8mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for FKFSREIHM0.032768-T3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001