Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFKFSXEIHM0.032768-T3
Order Code4138755
Product RangeFKFSX Series
Technical Datasheet
6,000 In Stock
Need more?
6000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY6.440 (CNY7.2772) |
| 9000+ | CNY6.250 (CNY7.0625) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY19,320.00 (CNY21,831.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFKFSXEIHM0.032768-T3
Order Code4138755
Product RangeFKFSX Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 7mm x 1.5mm
Frequency Stability + / -0.04ppm
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeFKFSX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
0.04ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Crystal Case
SMD, 7mm x 1.5mm
Load Capacitance
12.5pF
Product Range
FKFSX Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for FKFSXEIHM0.032768-T3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001