Product Information
Product Overview
The M9328MXLLITEKIT is a MC9328MXL development LiteKit (CSB536FS CPU Module along with the companion CSB935FS Breakout Board) was designed and developed by Cogent Computer Systems, Inc. as a highly integrated NXP MC9328MXL development LiteKit . The MC9328MXL (i.MXL) processor features the advanced and power efficient ARM920T core that operates at speeds up to 200MHz. Integrated modules, which include a USB device, an LCD controller and an MMC/SD host controller, support a suite of peripherals to enhance portable products seeking to provide a rich multimedia experience.
- 200MHz NXP MC9328MXL CPU with 16K I-Cache and 16K D-Cache
- 64MB 32bit wide SDRAM, 8MB 16Bit wide FLASH
- Ultralow power CS8900a 10Mbit Ethernet controller (on CSB935FS)
- 3.5inch 240 x 320 QVGA TFT LCD with Integrated touch screen (on CSB935FS)
- RS232 buffer for debug serial port (on CSB935FS)
- USB device interface (via USB Mini B connector on CSB935FS)
- SD/MMC controller (4bit) (socket on CSB935FS)
- Compact flash interface (socket and buffers on CSB935FS)
- Wolfson WM8731 stereo codec (on CSB935FS) with line in, line out and microphone in
- ADS7846E 4 wire touch controller (on CSB935FS)
Applications
Multimedia, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
i.MX21
ARM9
CPU Board, Expansion Board
Lead (17-Jan-2023)
32bit
ARM
i.MX2
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate