Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC33932VW.
Order Code1701639
Technical Datasheet
Motor TypeHalf Bridge
No. of Outputs4Outputs
Output Current5A
Output Voltage-
IC Case / PackageHSOP
No. of Pins44Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleHSOP
Technical Specifications
Motor Type
Half Bridge
Output Current
5A
IC Case / Package
HSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
HSOP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001