Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 10+ | CNY17.870 (CNY20.1931) |
| 25+ | CNY17.600 (CNY19.888) |
| 50+ | CNY17.340 (CNY19.5942) |
| 100+ | CNY17.070 (CNY19.2891) |
| 250+ | CNY15.540 (CNY17.5602) |
| 500+ | CNY14.910 (CNY16.8483) |
| 1000+ | CNY14.750 (CNY16.6675) |
Product Information
Product Overview
FT240XS-R is an USB full-speed to parallel FIFO interface with USB charger detection. This USB 2.0 full-speed IC offers a compact bridge to 8-bit wide FIFO interfaces. This device is a FIFO, capable of operating up to 1MByte/s, with low power consumption (8mA). The FT240X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over an 8-bit wide FIFO interface. Applications include upgrading legacy peripherals to USB cellular and cordless phone USB data transfer cables and interfaces, interfacing MCU/PLD/FPGA-based designs to USB, USB smart card readers, USB industrial control, USB FLASH card reader and writers, set-top box PC – USB interface, USB digital camera interface, USB instrumentation, dedicated charging port (DCP) detection enables battery charging at a higher current for faster charge times.
- Fully integrated 2048 byte MTP memory for storing device descriptors and CBUS I/O configuration
- Data transfer rates to 1MByte/s, configurable CBUS I/O pins
- Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
- Device supplied pre-programmed with unique USB serial number
- Supports bus powered, self powered and high-power bus powered USB configurations
- Integrated +3.3V level converter for USB I/O, configurable I/O pin output drive strength
- Integrated power-on-reset circuit, low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible, USB 2.0 full speed compatible
- Ambient operating temperature range from -40°C to +85°C
- 24-pin SSOP package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
USB-FIFO
2.97V
SSOP
1Mbps
-40°C
-
MSL 3 - 168 hours
USB 2.0
5.5V
24Pins
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate