1,356 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.190 (CNY272.5447) |
| 5+ | CNY229.510 (CNY259.3463) |
| 10+ | CNY217.820 (CNY246.1366) |
| 50+ | CNY213.470 (CNY241.2211) |
| 100+ | CNY209.110 (CNY236.2943) |
Product Information
Product Overview
The FT4232H mini module is a USB-to-serial MPSSE development module which utilises the FT4232H USB hi-speed four port bridge chip which handles all the USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The device features four interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. Two of these have an option to independently configure an MPSSE engine. This allows the FT4232H to operate as two UART/Bit-Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes.
- USB 2.0 Hi-Speed compatible
- Reduced development time
- Rapid integration into existing systems
- USB powered and No external power supply needed
- Based on the USB Hi-Speed FT4232H device
- Entire USB protocol handled by USB module
- Small USB Type B connector common on many commercial devices
- Asynchronous serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
- Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
- UHCI / OHCI / EHCI host controller compatible
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
FTDI
-
No SVHC (25-Jun-2025)
USB to Serial Communication Interface
FT4232H
FT4232H Mini Module
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate