7,202 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.420 (CNY53.5846) |
| 10+ | CNY46.680 (CNY52.7484) |
| 25+ | CNY46.010 (CNY51.9913) |
| 50+ | CNY45.330 (CNY51.2229) |
| 100+ | CNY44.210 (CNY49.9573) |
| 250+ | CNY43.050 (CNY48.6465) |
Product Information
Product Overview
The FT4232HQ-R is a 5th generation USB 2.0 High-speed (480Mbps) to UART IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces. The IC features 4 UARTs. Two of these have an option to independently configure an MPSSE engine, this allows the IC to operate as two UART/bit-bang ports plus two MPSSE engines used to emulate JTAG, SPI, I²C, bit-bang or other synchronous serial modes.
- Single chip USB to quad serial ports with a variety of configurations
- Entire USB protocol handled on chip, no USB specific firmware programming required
- USB 2.0 high-speed (480Mbps) and full-speed (12Mbps) compatible
- Two multi-protocol synchronous serial engine (MPSSE) on channel A and channel B
- Independent baud rate generators
- RS232/RS422/RS485 UART transfer data rate up to 12Mbaud (RS232 Data Rate Limited)
- FTDI's royalty-free virtual com port (VCP) and direct (D2XX) drivers
- Optional traffic TX/RX indicators can be added with LEDs and an external 74HC595 shift register
- Adjustable receive buffer timeout
- Support for USB suspend and resume conditions via PWREN#, SUSPEND# and RI# pins
- Highly integrated design
- FTDI FT232B style, asynchronous serial UART interface option
- Fully assisted hardware or X-On/X-Off software handshaking
- UART interface supports 7/8-bit data, 1/2 stop bits and odd/even/mark/space/no parity
- Auto-transmit enable control for RS485 serial applications using TXDEN pin
- Operational configuration mode and USB description strings configurable in external EEPROM over USB
- Low operating and USB suspend current
- Configurable I/O drive strength (4, 8, 12 or 16mA) and slew rate
- Supports bus powered, self powered and high-power bus powered USB configurations
- UHCI/OHCI/EHCI host controller compatible
- USB bulk data transfer mode (512-byte packets in high-speed mode)
- Dedicated Windows DLLs available for USB to JTAG, USB to SPI and USB to I²C applications
- +1.8V (chip core) and +3.3V I/O interfacing (+5V tolerant)
- Extended industrial operating temperature range
Applications
Computers & Computer Peripherals, Audio, Sensing & Instrumentation, Industrial, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to UART, MPSSE
1.98V
64Pins
85°C
-
No SVHC (25-Jun-2025)
1.62V
QFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate