Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.760 (CNY58.4888) |
| 10+ | CNY39.660 (CNY44.8158) |
| 25+ | CNY36.450 (CNY41.1885) |
| 50+ | CNY34.620 (CNY39.1206) |
| 100+ | CNY32.790 (CNY37.0527) |
| 250+ | CNY31.520 (CNY35.6176) |
| 500+ | CNY30.680 (CNY34.6684) |
Product Information
Product Overview
FT800Q-R is an EVE graphics controller IC with resistive touch control and audio output. It is easy to use graphic controller targeted for embedded applications to generate high-quality human machine interfaces (HMIs). Typical application includes point of sales machines, multi-function printers, instrumentation, home security systems, graphic touchpad remote, dial pad, tele / video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalysers, gas chromatographs, power meter, home appliance devices, set-top box, thermostats, sprinkler system displays, medical appliances, GPS / satnav, vending machine control panels, elevator controls.
- Internal voltage regulator supplies 1.2V to the digital core
- Built-in graphics operations allow users with little expertise to create high-quality display
- Programmable interrupt controller provides interrupts to host MPU/MCU
- Built-in 12MHz crystal oscillator with PLL providing 48MHz or 36MHz system clock
- Programmable timing to adjust HSYNC and VSYNC timing, enabling interface to numerous displays
- Display enable control output to LCD panel
- Mono audio channel output with PWM output
- 64 voice polyphonic sound synthesizer
- PWM output for backlight dimming control for LED
- 48 pin VQFN package, ambient temperature (power applied) range from -40 to +85°C
Warnings
Absolute maximum ratings for devices are as mentioned, accordance with the Absolute Maximum Rating System (IEC 60134), exceeding these may cause permanent damage to the device.
Technical Specifications
Embedded Video Engine
3.63V
48Pins
85°C
-
No SVHC (25-Jun-2025)
2.97V
VQFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate