Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.700 (CNY84.411) |
| 10+ | CNY58.330 (CNY65.9129) |
| 25+ | CNY54.220 (CNY61.2686) |
| 50+ | CNY51.940 (CNY58.6922) |
| 100+ | CNY49.650 (CNY56.1045) |
| 250+ | CNY45.620 (CNY51.5506) |
| 500+ | CNY44.710 (CNY50.5223) |
Product Information
Product Overview
FT812Q-T is a FT81 series second-generation EVE graphics controller IC with resistive touch control and audio output. Building on the success of the first-generation FT80X touch controller IC with EVE technology, it has been extended to include four additional devices, offering many improvements and enhanced capabilities. Typical applications include point-of-sale machines, multi-function printers, instrumentation, home security systems, graphic touchpad remotes, dial pads, tele/video conference systems, phones and switchboards, medical appliances, blood pressure displays, heart monitors, glucose level displays, breathalysers, gas chromatographs, power meters, home appliance devices, set-top boxes, thermostats, sprinkler system displays, GPS/satnav devices, vending machine control panels, and elevator controls.
- Advanced Embedded Video Engine(EVE) with high resolution graphics and video playback
- Support multiple widgets for simplified design implementation
- Built-in graphics operations allow users with little expertise to create high-quality displays
- Support 4-wire resistive touch screen
- Enhanced sketch processing, programmable interrupt controller provides interrupts to host MCU
- Built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 60MHz
- Support landscape and portrait orientations, display enable control output to LCD panel
- Integrated 1MByte graphics RAM, no frame buffer RAM required
- Support playback of motion-JPEG encoded AVI videos, mono audio channel output with PWM output
- 56 pin VQFN package, ambient temperature (power applied) range from -40 to +85°C
Notes
Drivers and Software available to download from www.ftdichip.com
Technical Specifications
Embedded Video Engine
3.63V
56Pins
85°C
-
No SVHC (25-Jun-2025)
2.97V
VQFN
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate