Product Information
Product Overview
The MB85RC04VPNF-G-JNE1 is a 4K (512 x 8-bit) I²C FRAM Chip in a configuration of 512 words x 8-bits, using the ferroelectric process and silicon gate CMOS process technologies for forming the non-volatile memory cells. Unlike SRAM the FRAM chip is able to retain data without using a data backup battery. The read/write endurance of the non-volatile memory cells used for the chip has improved to be at least 1012 cycles, significantly outperforming other non-volatile memory products in the number. This does not need a polling sequence after writing to the memory such as the case of flash memory or E2PROM.
- Serial clock and serial data interface
- 1MHz Operating frequency
- 1012 times/byte Read or write endurance
Applications
Communications & Networking
Technical Specifications
FRAM
512 x 8bit
-
8Pins
5.5V
85°C
MSL 3 - 168 hours
4Kbit
I2C
SOP
3V
-40°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate