Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerFUJITSU
Manufacturer Part NoMB9AF114NPMC-G-JNE1
Order Code2113220
Technical Datasheet
Device CoreARM Cortex-M3
Data Bus Width32 bit
IC Case / PackageLQFP
InterfacesI2C, LIN, SPI, UART
ADC Resolution12Bit
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
Technical Specifications
Device Core
ARM Cortex-M3
IC Case / Package
LQFP
ADC Resolution
12Bit
MCU Family
-
Qualification
-
Data Bus Width
32 bit
Interfaces
I2C, LIN, SPI, UART
IC Mounting
Surface Mount
MCU Series
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175