Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFULLEON
Manufacturer Part NoRO/R/D/M/L
Order Code1320815
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)100dB
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption35mA
External Depth-
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2015)
Alternatives for RO/R/D/M/L
1 Product Found
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
-
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
-
Current Consumption
35mA
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34