Print Page
Image is for illustrative purposes only. Please refer to product description.
532 In Stock
Need more?
470 Next business day delivery available(Shanghai stock)
62 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.020 (CNY12.4526) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY11.02 (CNY12.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoPPR-1575
Order Code2902960
Technical Datasheet
Internal Diameter19.05mm
Cable Clamp / Clip Colour-
External Length-
Height-
Product Range-
Technical Specifications
Internal Diameter
19.05mm
External Length
-
Product Range
-
Cable Clamp / Clip Colour
-
Height
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033294