Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC1000-W1SS
Order Code2726743
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With222mm Axial Fans
Fixing Centres174mm
Colour / Finish-
Product Range-
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
174mm
Product Range
-
For Use With
222mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210924