Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC162-P15/45
Order Code2726766
Fan Frame Size162mm
For Use With162mm Axial Fans
Fixing Centres162mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
Alternatives for SC162-P15/45
2 Products Found
Technical Specifications
Fan Frame Size
162mm
Fixing Centres
162mm
Guard Material
Plastic
SVHC
No SVHC (23-Jan-2024)
For Use With
162mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402