Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBG306-04-A-1-0400-L-B
Order Code2443089
Product RangeWhite Lite BG306
Your Part Number
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 10+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY4.500 (CNY5.085) |
| 500+ | CNY3.900 (CNY4.407) |
| 1200+ | CNY3.560 (CNY4.0228) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.74 (CNY7.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG306-04-A-1-0400-L-B
Order Code2443089
Product RangeWhite Lite BG306
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingSurface Mount
Product RangeWhite Lite BG306
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
White Lite BG306
Contact Plating
Gold Plated Contacts
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000418