Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCAB468RF-0050-A-1
Order Code4694553
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.050 (CNY26.0465) |
| 10+ | CNY19.570 (CNY22.1141) |
| 100+ | CNY16.630 (CNY18.7919) |
| 250+ | CNY15.590 (CNY17.6167) |
| 500+ | CNY14.850 (CNY16.7805) |
| 1000+ | CNY14.140 (CNY15.9782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.05 (CNY26.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB468RF-0050-A-1
Order Code4694553
Technical Datasheet
Cable Length - Imperial2"
Connector to Connector90° IPEX MHFI Plug to SMA RP Bulkhead Jack
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BIPEX MHFI Right Angled Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
2"
Cable Length - Metric
50mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHFI Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
IPEX MHFI Right Angled Plug
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05