Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCAB606RF-0914-A-1
Order Code4694590
Your Part Number
Technical Datasheet
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.010 (CNY184.2013) |
| 10+ | CNY138.520 (CNY156.5276) |
| 25+ | CNY129.780 (CNY146.6514) |
| 100+ | CNY117.680 (CNY132.9784) |
| 250+ | CNY110.370 (CNY124.7181) |
| 500+ | CNY106.220 (CNY120.0286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.01 (CNY184.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB606RF-0914-A-1
Order Code4694590
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric914mm
Coaxial Cable TypeALSR-100
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
ALSR-100
Connector Type B
SMA Jack
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05