Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCAB613RF-0304-1
Order Code4694592
Your Part Number
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.720 (CNY169.1836) |
| 10+ | CNY127.240 (CNY143.7812) |
| 25+ | CNY118.440 (CNY133.8372) |
| 100+ | CNY110.370 (CNY124.7181) |
| 250+ | CNY101.330 (CNY114.5029) |
| 500+ | CNY96.480 (CNY109.0224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.72 (CNY169.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB613RF-0304-1
Order Code4694592
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric304mm
Coaxial Cable TypeALSR-100
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
ALSR-100
Connector Type B
SMA Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05