Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCAB613RF-0914-1
Order Code4694593
Your Part Number
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.970 (CNY188.6761) |
| 10+ | CNY142.030 (CNY160.4939) |
| 25+ | CNY133.150 (CNY150.4595) |
| 100+ | CNY120.740 (CNY136.4362) |
| 250+ | CNY113.200 (CNY127.916) |
| 500+ | CNY109.210 (CNY123.4073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.97 (CNY188.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB613RF-0914-1
Order Code4694593
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric914mm
Coaxial Cable TypeALSR-100
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
ALSR-100
Connector Type B
SMA Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05