Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCAB613RF-5000-1
Order Code4694595
Your Part Number
Technical Datasheet
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.270 (CNY256.8151) |
| 10+ | CNY194.070 (CNY219.2991) |
| 25+ | CNY181.960 (CNY205.6148) |
| 100+ | CNY164.980 (CNY186.4274) |
| 250+ | CNY154.630 (CNY174.7319) |
| 500+ | CNY148.460 (CNY167.7598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.27 (CNY256.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB613RF-5000-1
Order Code4694595
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeALSR-100
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
5m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
16.4ft
Coaxial Cable Type
ALSR-100
Connector Type B
SMA Plug
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05