Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCAB661RF-0305-1
Order Code4694596
Your Part Number
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.150 (CNY127.8595) |
| 10+ | CNY96.240 (CNY108.7512) |
| 25+ | CNY90.220 (CNY101.9486) |
| 100+ | CNY81.780 (CNY92.4114) |
| 250+ | CNY76.600 (CNY86.558) |
| 500+ | CNY72.950 (CNY82.4335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.15 (CNY127.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB661RF-0305-1
Order Code4694596
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05