Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCABLE 161 RF-150-A-1
Order Code4694558
Your Part Number
Technical Datasheet
185 In Stock
Need more?
185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.020 (CNY99.4626) |
| 10+ | CNY74.850 (CNY84.5805) |
| 25+ | CNY70.130 (CNY79.2469) |
| 100+ | CNY63.580 (CNY71.8454) |
| 250+ | CNY59.630 (CNY67.3819) |
| 500+ | CNY56.730 (CNY64.1049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.02 (CNY99.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 161 RF-150-A-1
Order Code4694558
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° IPEX MHF Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type AIPEX MHF Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
IPEX MHF Right Angled Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHF Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05