Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCABLE 184 RF-100-A-2
Order Code4694559
Your Part Number
Technical Datasheet
201 In Stock
Need more?
201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.610 (CNY105.7793) |
| 10+ | CNY80.910 (CNY91.4283) |
| 25+ | CNY75.450 (CNY85.2585) |
| 100+ | CNY69.230 (CNY78.2299) |
| 250+ | CNY65.340 (CNY73.8342) |
| 500+ | CNY62.410 (CNY70.5233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.61 (CNY105.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 184 RF-100-A-2
Order Code4694559
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type BU.FL Plug, 90°
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
U.FL Plug, 90°
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05