Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCABLE 243 RF-0300-A-1
Order Code4694571
Your Part Number
Technical Datasheet
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.610 (CNY143.0693) |
| 10+ | CNY107.660 (CNY121.6558) |
| 25+ | CNY100.810 (CNY113.9153) |
| 100+ | CNY91.440 (CNY103.3272) |
| 250+ | CNY85.730 (CNY96.8749) |
| 500+ | CNY81.620 (CNY92.2306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.61 (CNY143.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 243 RF-0300-A-1
Order Code4694571
Technical Datasheet
Cable Length - Imperial11.8"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric300mm
Coaxial Cable TypeRG178
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05