Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCABLE 385 RF-200-A-2
Order Code4694578
Your Part Number
Technical Datasheet
248 In Stock
Need more?
248 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.730 (CNY122.8649) |
| 10+ | CNY92.430 (CNY104.4459) |
| 25+ | CNY86.650 (CNY97.9145) |
| 100+ | CNY78.580 (CNY88.7954) |
| 250+ | CNY73.630 (CNY83.2019) |
| 500+ | CNY70.130 (CNY79.2469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.73 (CNY122.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 385 RF-200-A-2
Order Code4694578
Technical Datasheet
Connector to Connector90° IPEX MHF4L Plug to SMA Bulkhead Jack
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MH4L Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° IPEX MHF4L Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
IPEX MH4L Right Angled Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05