Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoMEM2067-02-180-00-A.
Order Code3871971
Product RangeMEM2067 Series
Technical Datasheet
Product Information
ManufacturerGCT
Manufacturer Part NoMEM2067-02-180-00-A.
Order Code3871971
Product RangeMEM2067 Series
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMEM2067 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
MEM2067 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536