Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoRFPC-SMA14-FN-A
Order Code4694584
Product RangeRFPC Series
Technical Datasheet
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.070 (CNY119.8591) |
| 10+ | CNY98.620 (CNY111.4406) |
| 25+ | CNY96.320 (CNY108.8416) |
| 50+ | CNY91.330 (CNY103.2029) |
| 160+ | CNY87.310 (CNY98.6603) |
| 320+ | CNY83.460 (CNY94.3098) |
| 640+ | CNY81.800 (CNY92.434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.07 (CNY119.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoRFPC-SMA14-FN-A
Order Code4694584
Product RangeRFPC Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeRFPC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Right Angle Bulkhead Jack
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
6GHz
Product Range
RFPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05