Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoSIM8061-6-1-14-00-A
Order Code4655869
Product RangeSIM8061 Series
Your Part Number
1,095 In Stock
Need more?
1095 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY5.940 (CNY6.7122) |
| 2500+ | CNY5.410 (CNY6.1133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8061-6-1-14-00-A
Order Code4655869
Product RangeSIM8061 Series
Memory / Card TypeNano SIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSIM8061 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
SIM8061 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001