Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3106-30-0230-A.
Order Code3871972
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY4.260 (CNY4.8138) |
| 3000+ | CNY3.960 (CNY4.4748) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY6,390.00 (CNY7,220.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3106-30-0230-A.
Order Code3871972
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Type
Micro USB Type AB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445