Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB3150-30-130-A
Order Code2537024
Product RangeUSB3150 Series
Technical Datasheet
7,043 In Stock
Need more?
270 Delivery in 3-4 Business Days(Shanghai stock)
6773 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.430 (CNY7.2659) |
10+ | CNY5.470 (CNY6.1811) |
25+ | CNY5.140 (CNY5.8082) |
50+ | CNY4.890 (CNY5.5257) |
100+ | CNY4.660 (CNY5.2658) |
250+ | CNY4.360 (CNY4.9268) |
500+ | CNY4.250 (CNY4.8025) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.43 (CNY7.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3150-30-130-A
Order Code2537024
Product RangeUSB3150 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3150 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Communications & Networking
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB3150 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352