Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4140-GF-0070-C.
Order Code3955429
Product RangeUSB4140 Series
Your Part Number
Technical Datasheet
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.690 (CNY5.2997) |
| 10+ | CNY3.830 (CNY4.3279) |
| 25+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY3.130 (CNY3.5369) |
| 250+ | CNY2.760 (CNY3.1188) |
| 400+ | CNY2.590 (CNY2.9267) |
| 800+ | CNY2.260 (CNY2.5538) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.69 (CNY5.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4140-GF-0070-C.
Order Code3955429
Product RangeUSB4140 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact PlatingGold Flash Plated Contacts
Product RangeUSB4140 Series
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Orientation
Vertical
Product Range
USB4140 Series
USB Standard
-
Connector Mounting
Surface Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814