Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoCL-70
Order Code1703896
Product RangeCL
Technical Datasheet
717 In Stock
Need more?
717 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 10+ | CNY10.800 (CNY12.204) |
| 100+ | CNY10.350 (CNY11.6955) |
| 500+ | CNY9.900 (CNY11.187) |
| 1000+ | CNY9.450 (CNY10.6785) |
| 2000+ | CNY9.110 (CNY10.2943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.88 (CNY13.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoCL-70
Order Code1703896
Product RangeCL
Technical Datasheet
Product RangeCL
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C4A
Alternatives for CL-70
1 Product Found
Product Overview
The CL-70 is a 2-pin type-CL NTC Disc Thermistor with radial leaded case and uninsulated lead-wires. It features a solid state device for inrush current suppression. Suitable for PCB mounting.
- Excellent mechanical strength
- -50 to 175°C Wide operating temperature range
Applications
Sensing & Instrumentation, Safety
Technical Specifications
Product Range
CL
Maximum Energy Rating at 25°C
-
Approvals
UL
Maximum Steady State Current at 25°C
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004