Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.280 (CNY459.0964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.28 (CNY459.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No1552074
Order Code4341118
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.8mm² to 6mm²
For Use WithSingle & Multi Core Conductors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1552074 is a VDE stripping plier with insulating sleeves.
- Opens automatically, with spring and adjusting screw
- V-shaped cutting jaws for stripping the plastic insulation of single- and multi-core conductors
- Easy adjustment to the required wire or strand diameter by means of the set screw and lock nut
- For wires from 0.8 to 6.0mm²
- GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
- Handles with VDE insulating sleeves up to 1000V, According to EN 60900/IEC 60900
- 160mm total height, 52mm total width, 27mm total height
- Heat-treated steel material, chrome-plated surface
- EN 60900/IEC60900 standard, inserted joint type
Technical Specifications
Stripping Capacity AWG
-
For Use With
Single & Multi Core Conductors
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.8mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2