Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.190 (CNY488.3747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.19 (CNY488.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
1552120 is a VDE telephone plier with sheath insulation (straight).
- Long, flat-round jaws, straight gripping faces, serrated
- For holding, gripping, bending and cutting
- Induction-hardened precision cutting edges, hardness 61 - 63 HRC
- GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
- Handles with VDE insulating sleeves up to 1000V, According to EN 60900/IEC 60900
- 200mm total length, chrome-plated surface, 2.8mm thickness of point
- 55mm total width, 27mm total height, 18.5mm width of head
- DIN ISO 5745, EN 60900/IEC60900 standard
- 2.2mm / 11AWG hard wire, 3.2mm / 8AWG medium hard wire
Technical Specifications
Plier Style
Telephone
Product Range
-
Overall Length
200mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24