Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No155481
Order Code4982046
Product RangeRFO Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,459.870 (CNY1,649.6531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,459.87 (CNY1,649.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No155481
Order Code4982046
Product RangeRFO Series
Technical Datasheet
Flow Rate Min1.5GPM (US)
Flow Rate Max20GPM (US)
Supply Voltage Min4.5V
Supply Voltage Max24V
Accuracy15%
Operating Temperature Min0°C
Operating Temperature Max25°C
Product RangeRFO Series
SVHCLead
Pressure Max6.9bar
Port Size12.7mm
Supply Voltage DC Max24V
Supply Voltage DC Min4.5V
Technical Specifications
Flow Rate Min
1.5GPM (US)
Supply Voltage Min
4.5V
Accuracy
15%
Operating Temperature Max
25°C
SVHC
Lead
Port Size
12.7mm
Supply Voltage DC Min
4.5V
Flow Rate Max
20GPM (US)
Supply Voltage Max
24V
Operating Temperature Min
0°C
Product Range
RFO Series
Pressure Max
6.9bar
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142884