Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,795.140 (CNY2,028.5082) |
5+ | CNY1,739.650 (CNY1,965.8045) |
10+ | CNY1,631.550 (CNY1,843.6515) |
25+ | CNY1,563.330 (CNY1,766.5629) |
50+ | CNY1,510.660 (CNY1,707.0458) |
100+ | CNY1,482.460 (CNY1,675.1798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,795.14 (CNY2,028.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No70820
Order Code4338085
Technical Datasheet
Flow Rate Min-
Flow Rate Max0.1GPM (US)
Operating Pressure Min-
Operating Pressure Max1000psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy15%
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Operating Temperature Min-29°C
Operating Temperature Max93.3°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Pressure Max69bar
Port Size6.35mm
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
15%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Max
93.3°C
SVHC
No SVHC (21-Jan-2025)
Port Size
6.35mm
Supply Voltage DC Min
-
Flow Rate Max
0.1GPM (US)
Operating Pressure Max
1000psi
Supply Voltage Max
-
Media Type
Liquid
Process Connection Type
NPT Female
Operating Temperature Min
-29°C
Product Range
-
Pressure Max
69bar
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.344736