Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.680 (CNY30.1484) |
10+ | CNY24.380 (CNY27.5494) |
100+ | CNY22.750 (CNY25.7075) |
500+ | CNY22.140 (CNY25.0182) |
1000+ | CNY21.550 (CNY24.3515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.68 (CNY30.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGB02SLT12-220
Order Code1862679
Product Range1200V
Technical Datasheet
Product Range1200V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current2A
Total Capacitive Charge14nC
Diode Case StyleTO-220AC
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
1200V
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
14nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2020)
Diode Configuration
Single
Average Forward Current
2A
Diode Case Style
TO-220AC
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002