Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY956.000 (CNY1,080.280) |
| 5+ | CNY841.910 (CNY951.3583) |
| 10+ | CNY704.980 (CNY796.6274) |
| 50+ | CNY694.130 (CNY784.3669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY956.00 (CNY1,080.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
MPS
Diode Case Style
TO-247
Diode Mounting
Through Hole
Diode Configuration
Single
No. of Pins
2 Pin
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00474