Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGE08MPS06E-TR
Order Code4567326
Product RangeMPS Gen V Series
Technical Datasheet
3,970 In Stock
Need more?
3970 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.760 (CNY22.3288) |
| 10+ | CNY16.550 (CNY18.7015) |
| 100+ | CNY14.580 (CNY16.4754) |
| 500+ | CNY14.040 (CNY15.8652) |
| 1000+ | CNY13.570 (CNY15.3341) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.76 (CNY22.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGE08MPS06E-TR
Order Code4567326
Product RangeMPS Gen V Series
Technical Datasheet
Product RangeMPS Gen V Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current21A
Total Capacitive Charge20nC
Diode Case StyleTO-252 (DPAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS Gen V Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
20nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Single
Average Forward Current
21A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000468