Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGC05MPS33J
Order Code4218052
Product RangeMPS Series
Your Part Number
Technical Datasheet
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.000 (CNY221.480) |
| 5+ | CNY184.740 (CNY208.7562) |
| 10+ | CNY175.960 (CNY198.8348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.00 (CNY221.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGC05MPS33J
Order Code4218052
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage3.3kV
Average Forward Current11A
Diode Case StyleTO-263 (D2PAK)
No. of Pins7 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
3.3kV
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Diode Configuration
Single
Average Forward Current
11A
No. of Pins
7 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536