Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.670 (CNY148.7871) |
| 5+ | CNY125.280 (CNY141.5664) |
| 10+ | CNY118.880 (CNY134.3344) |
| 50+ | CNY116.690 (CNY131.8597) |
| 100+ | CNY116.180 (CNY131.2834) |
| 250+ | CNY114.270 (CNY129.1251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.67 (CNY148.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGC2X10MPS12-247
Order Code2989882
Product RangeMPS
Technical Datasheet
Product RangeMPS
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Total Capacitive Charge80nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
80nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Diode Configuration
Dual Common Cathode
Average Forward Current
100A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001393